
Knowles FFH-26858-I05 technical specifications.
| Depth | 2.59mm |
| Impedance | 2.152kR |
| Length | 5.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FFH |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFH-26858-I05 to view detailed technical specifications.
No datasheet is available for this part.