
Knowles FFH-26865-I05 technical specifications.
| Impedance | 130R |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FFH |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFH-26865-I05 to view detailed technical specifications.
No datasheet is available for this part.