Knowles FFH-26866-I05 technical specifications.
| Depth | 2.59mm |
| Frequency | 500Hz |
| Impedance | 522R |
| Length | 5.09mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FFH |
| Shape | Rectangular |
| Termination | Solder |
| Type | General Purpose |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFH-26866-I05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.