Knowles FFH-26867-I05 technical specifications.
| Impedance | 2.152kR |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FFH |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FFH-26867-I05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
