Knowles FG-23329-P36 technical specifications.
| Depth | 2.6mm |
| Diameter | 2.57mm |
| Length | 2.56mm |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23329-P36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
