Knowles FG-23849-P16 technical specifications.
| Direction | Omnidirectional |
| Output Type | Analog |
| Packaging | Bulk |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-23849-P16 to view detailed technical specifications.
No datasheet is available for this part.