Knowles FG-26163-D65 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-26163-D65 to view detailed technical specifications.
No datasheet is available for this part.