Knowles FG-26726-D17 technical specifications.
| Direction | Omnidirectional |
| Mount | Solder |
| Packaging | Tray |
| Series | FG |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles FG-26726-D17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.