Knowles FK-26746-000 technical specifications.
| Depth | 1.93mm |
| Impedance | 630R |
| Length | 5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FK |
| Shape | Rectangular |
| Termination | Solder |
| Width | 2.73mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles FK-26746-000 to view detailed technical specifications.
No datasheet is available for this part.