Knowles GA38-30774-000 technical specifications.
| Direction | Omnidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 25uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | GA |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles GA38-30774-000 to view detailed technical specifications.
No datasheet is available for this part.