Knowles GA38-30870-000 technical specifications.
| Direction | Unidirectional |
| Impedance | 4.4kR |
| Operating Supply Current | 29uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | GA |
| Voltage Rating | 900mV |
| RoHS | Compliant |
Download the complete datasheet for Knowles GA38-30870-000 to view detailed technical specifications.
No datasheet is available for this part.