Knowles HM-31066-000 technical specifications.
| Current Rating | 500uA |
| Depth | 2.2mm |
| Diameter | 6mm |
| Frequency | 10kHz |
| Impedance | 500R |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | HM |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles HM-31066-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.