Knowles HM-31308-P113 technical specifications.
| Impedance | 500R |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles HM-31308-P113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.