
Surface mount ceramic trimmer capacitor with a capacitance range of 2.0 to 10pF. Features a Q factor of 1500 at 1MHz, a voltage rating of 125V, and a DC rated voltage of 100V. Operating temperature range spans from -40°C to 85°C. Packaged in tape and reel for high-volume applications.
Knowles JR100 technical specifications.
| Capacitance | 0.00000000001F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 0.045inch |
| Length | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| Series | JR |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Voltage Rating | 125V |
| DC Rated Voltage | 100V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Knowles JR100 to view detailed technical specifications.
No datasheet is available for this part.
