
Surface mount ceramic trimmer capacitor with a capacitance range of 1.5pF to 3pF and a voltage rating of 350V. Features a Q factor of 500 at 1MHz, operating temperature range of -40°C to 85°C, and general-purpose application suitability. Dimensions are 4.5mm length, 3.2mm width, and 1.5mm height. Supplied on tape and reel in quantities of 1000, this RoHS compliant component offers reliable performance for various electronic circuits.
Knowles JZ030HV technical specifications.
| Capacitance | 0.000000000003F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ030HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
