Surface mount variable capacitor with a capacitance range from 2pF to 6pF, rated for 125V DC. Features a vertical adjuster for precise tuning. Operates reliably within a temperature range of -40°C to 85°C. Designed for chip-level integration in 1812 package size.
Knowles JZ060 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 125 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Knowles JZ060 to view detailed technical specifications.
No datasheet is available for this part.