
8.0-40pF ceramic trimmer capacitor, 350V voltage rating, and 1500 Q factor at 1MHz. Surface mountable with SMD/SMT termination, this general-purpose component operates from -40°C to 85°C. Measuring 4.5mm L x 3.2mm W x 1.5mm H, it is supplied on tape and reel in quantities of 1000. RoHS compliant.
Knowles JZ400HV technical specifications.
| Capacitance | 0.00000000004F |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 1500 |
| RoHS Compliant | Yes |
| Series | JZ_HV |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 100% |
| Voltage Rating | 350V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles JZ400HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
