Knowles KEJ8 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Air |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | KE |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Knowles KEJ8 to view detailed technical specifications.
No datasheet is available for this part.