Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10% tolerance. Features X7R dielectric, 3kV DC rated voltage, and X2/Y3 safety ratings. Housed in an 1808 (4520 metric) surface mount package with SMD/SMT termination. Operates from -55°C to 125°C and is supplied on tape and reel in quantities of 2000.
Knowles LS1808B102K302NTM technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | X7R |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles LS1808B102K302NTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.