The Knowles LS1808B331K302N is a multilayer ceramic capacitor with a capacitance of 330 picofarads and a voltage rating of 250 volts AC. It has a tolerance of 10% and is constructed with a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is rated for use in standard applications and has a height of 1.65 millimeters. The Knowles LS1808B331K302N is a Y3 suppression class capacitor and is not suitable for microwave applications.
Knowles LS1808B331K302N technical specifications.
| Capacitance | 330pF |
| Voltage | 250VAC |
| Tolerance | 10% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | Y3 |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles LS1808B331K302N to view detailed technical specifications.
No datasheet is available for this part.