
Surface mount multilayer ceramic capacitor with 1nF capacitance and 10% tolerance. Features a 3kV DC rated voltage and C0G dielectric. Housed in an 1808 (4520 metric) case code with dimensions of 4.57mm length, 2.03mm width, and 2.03mm height. Operating temperature range spans from -55°C to 125°C. Rated for X2 and Y3 applications, supplied on tape and reel.
Knowles LS1808N102K302NXTM technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Height | 2.03mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles LS1808N102K302NXTM to view detailed technical specifications.
No datasheet is available for this part.