The Knowles LS1808N221J302NTM is a 220pF ceramic capacitor with a C0G dielectric and a 3kV voltage rating. It has a 5% tolerance and is available in a 1808 package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Knowles LS1808N221J302NTM technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles LS1808N221J302NTM to view detailed technical specifications.
No datasheet is available for this part.