Multilayer Ceramic Capacitor, 1nF capacitance, 3kV DC rated voltage, and 250VAC rating. Features C0G dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in an 1812 (4532 metric) SMD/SMT package with dimensions of 4.57mm length, 3.18mm width, and 1.65mm height. Suitable for X2 and Y3 applications, supplied on tape and reel.
Knowles LS1812N102K302NTM technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 1.65mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles LS1812N102K302NTM to view detailed technical specifications.
No datasheet is available for this part.