Multilayer ceramic capacitor with 0.0022µF capacitance and 3000V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, 10% tolerance component is designed for surface-mount applications in an 1812 package.
Knowles LS1812N222K302NX100TM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles LS1812N222K302NX100TM to view detailed technical specifications.
No datasheet is available for this part.