General purpose ceramic capacitor, 2.2nF capacitance, 10% tolerance, featuring C0G dielectric for stable performance. This 1812 (4532 metric) case code component offers a 250VAC rating and a 3kV DC rated voltage. Designed for surface mount technology, it operates across a wide temperature range from -55°C to 125°C. The capacitor is supplied in a Tape and Reel package, with dimensions of 4.57mm length, 3.18mm width, and 2.54mm height.
Knowles LS1812N222K302NXTM technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 2.54mm |
| Length | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | X2, Y3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles LS1812N222K302NXTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.