Knowles MB6022NSC-2 technical specifications.
| Diameter | 6mm |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB6022NSC-2 to view detailed technical specifications.
No datasheet is available for this part.