Knowles MB9750USB-4 technical specifications.
| Diameter | 9.7mm |
| Direction | Unidirectional |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Series | MB |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Knowles MB9750USB-4 to view detailed technical specifications.
No datasheet is available for this part.