Knowles MR23151 technical specifications.
| Diameter | 16.5mm |
| Height | 9.3mm |
| Lead Free | Contains Lead |
| Lead Length | 193mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| RoHS | Compliant |
Download the complete datasheet for Knowles MR23151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.