This variable capacitor from Knowles features a capacitance of 0.0000025F and a voltage rating of 500V. The dielectric material is SAPPHIRE, and the package quantity is 50 units in bulk packaging. The component is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Knowles P3J technical specifications.
| Capacitance | 0.0000000000025F |
| Dielectric Material | SAPPHIRE |
| Length | 0.242inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles P3J to view detailed technical specifications.
No datasheet is available for this part.