Knowles P62BN820MA2636 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Circuit Type | Bussed |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.031inch |
| Length | 0.067inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Packaging | Bulk |
| Series | Milli-Cap®, Opti-Cap® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.054inch |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles P62BN820MA2636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.