Knowles P8B technical specifications.
| Capacitance | 0.000000000008F |
| Dielectric Material | SAPPHIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles P8B to view detailed technical specifications.
No datasheet is available for this part.