The Knowles P8J is a ceramic variable capacitor with a capacitance of 0.000000000008F. It features a sapphire dielectric material and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The capacitor is designed for surface mount applications and is packaged in bulk quantities of 50. It is suitable for use in high-voltage applications up to 500V.
Knowles P8J technical specifications.
| Capacitance | 0.000000000008F |
| Dielectric Material | SAPPHIRE |
| Length | 0.41inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Knowles P8J to view detailed technical specifications.
No datasheet is available for this part.