Knowles PNR-23249-000 technical specifications.
| Frequency | 4kHz |
| Height | 159mm |
| Impedance | 2.5kR |
| Operating Supply Current | 200uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | PNR |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Knowles PNR-23249-000 to view detailed technical specifications.
No datasheet is available for this part.