Knowles PNR-23539 technical specifications.
| Height | 121.6mm |
| Impedance | 2.5kR |
| Lead Free | Contains Lead |
| Operating Supply Current | 200uA |
| Output Type | Analog |
| Package Quantity | 1 |
| Series | PNR |
| Shape | Circular |
| Termination | Wire Leads |
| Voltage Rating | 10V |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Knowles PNR-23539 to view detailed technical specifications.
No datasheet is available for this part.