Knowles PNR-23868-000 technical specifications.
| Frequency | 4kHz |
| Impedance | 4.4kR |
| Length | 16mm |
| Output Type | Analog |
| Packaging | Bulk |
| Series | PNR |
| Shape | Circular |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Knowles PNR-23868-000 to view detailed technical specifications.
No datasheet is available for this part.