Knowles QM-31353-000 technical specifications.
| Direction | Omnidirectional |
| Impedance | 2.9kR |
| Operating Supply Current | 55uA |
| Output Type | Analog |
| Packaging | Tray |
| Series | QM |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Knowles QM-31353-000 to view detailed technical specifications.
No datasheet is available for this part.