Knowles SBSGC1000154MXR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 5.25 |
| Number of Functions | 1 |
| Capacitance | 150000 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles SBSGC1000154MXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.