The Knowles SBSGC5000473MXB is a 47nF filter with a 500V voltage rating and 10A current rating. It is available in a surface mount package and has a tolerance of 20%. The filter operates over a temperature range of -55°C to 125°C and is suitable for use in data line applications.
Knowles SBSGC5000473MXB technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Package/Case | 1812 |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| Height | 2.5mm |
| Insertion Loss | 39dB |
| Length | 4.7mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGC5000473MXB to view detailed technical specifications.
No datasheet is available for this part.