Knowles SBSGC5000473MXT technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Current | 10A |
| Insertion Loss | 39dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Series | SBSG |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SBSGC5000473MXT to view detailed technical specifications.
No datasheet is available for this part.