
Single-channel data line filter, surface mount package, 50V DC rated voltage, and 5A current rating. Features 220nF capacitance and offers 39dB attenuation. Operates across a temperature range of -55°C to 125°C. Housed in an 1812 imperial case code (4532 metric), with dimensions of 5.25mm length, 3.2mm width, and 2.5mm height. RoHS compliant and supplied on tape and reel.
Knowles SBSGP0500224MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP0500224MXT to view detailed technical specifications.
No datasheet is available for this part.
