Knowles SBSGP1000104MXB technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Height | 2.5mm |
| Insertion Loss | 39dB |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP1000104MXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
