
1-channel data line filter, 100V DC rated voltage, 5A maximum DC current, and 39dB attenuation. Features 100nF capacitance with 20% tolerance, housed in a 4532 metric / 1812 imperial case code, with a 2.5mm height, 5.25mm length, and 3.2mm width. Designed for surface mount termination with SMD/SMT packaging, operating from -55°C to 125°C. This RoHS compliant component is supplied in tape and reel packaging.
Knowles SBSGP1000104MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP1000104MXT to view detailed technical specifications.
No datasheet is available for this part.
