
1-channel data line EMI/RFI filter with 150nF capacitance and 5A current rating. Features 39dB attenuation, 100V voltage rating, and operates from -55°C to 125°C. Packaged in a 2012 SMD/SMT case with 1812 (Imperial) / 4532 (Metric) case codes. RoHS compliant and supplied on tape and reel.
Knowles SBSGP1000154MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 150nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP1000154MXT to view detailed technical specifications.
No datasheet is available for this part.
