
General EMI/RFI Pi filter, 500VDC rated, featuring 10nF capacitance with X7R dielectric and 20% tolerance. This SMD/SMT component offers a 5A current rating and operates across a -55°C to 125°C temperature range. The filter provides 39dB attenuation and is housed in a 5.25x3.2mm package with a 2.5mm height. Packaged on tape and reel, this RoHS compliant component is ideal for noise suppression applications.
Knowles SBSGP5000103MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Dielectric | X7R |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP5000103MXT to view detailed technical specifications.
No datasheet is available for this part.
