
Single-channel data line EMI/RFI filter with 5A current rating and 500V DC voltage rating. Features 22nF capacitance and 39dB attenuation. Surface mount package with 1812 imperial and 4532 metric case codes, measuring 5.25mm L x 3.2mm W x 2.5mm H. Operates from -55°C to 125°C with X7R dielectric and 20% capacitance tolerance. RoHS compliant and supplied on tape and reel.
Knowles SBSGP5000223MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 22nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| Dielectric | X7R |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP5000223MXT to view detailed technical specifications.
No datasheet is available for this part.
