
Surface mount data line filter with 1 function, 500V DC rated voltage, and 5A maximum DC current. Features 3.3nF capacitance with 20% tolerance and offers 39dB attenuation. Operates across a wide temperature range from -55°C to 125°C. Housed in a 2012 package with dimensions of 5.25mm length, 3.2mm width, and 2.5mm height. RoHS compliant and supplied in tape and reel packaging.
Knowles SBSGP5000332MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP5000332MXT to view detailed technical specifications.
No datasheet is available for this part.
