
Surface mount data line filter featuring 1 function, 500V DC rated voltage, and a 5A current rating. This component offers 39dB attenuation and a 4.7nF capacitance with 20% tolerance. Designed for robust performance, it operates across a wide temperature range from -55°C to 125°C. The filter is housed in a compact 1812 imperial / 4532 metric case code package, with dimensions of 5.25mm length, 3.2mm width, and 2.5mm height. Supplied on tape and reel, this RoHS compliant filter is ideal for demanding electronic applications.
Knowles SBSGP5000472MXT technical specifications.
| Attenuation Value | 39dB |
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 2012 |
| Circuit Type | Filter |
| Current | 5A |
| Current Rating | 5A |
| ESD Protection | No |
| Height | 2.5mm |
| Length | 5.25mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SBSG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSGP5000472MXT to view detailed technical specifications.
No datasheet is available for this part.
