Knowles SBSMC2000104MXT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | SMD/SMT |
| Current | 20A |
| Insertion Loss | 43dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles SBSMC2000104MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.