Knowles SBSMC5000473MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Number of Functions | 1 |
| Capacitance | 47000 |
| Height | 3.18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles SBSMC5000473MXT to view detailed technical specifications.
No datasheet is available for this part.