Surface mount EMI/RFI filter with 68nF capacitance and 500V DC rating. Features a 20A current handling capability and 2220/5750 imperial/metric case size. Delivers up to 43dB insertion loss across its operating temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Knowles SBSMC5000683MXT technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Circuit Type | Filter |
| Current | 20A |
| Current Rating | 20A |
| Height | 3.18mm |
| Insertion Loss | 43dB |
| Length | 6.6mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SBSM |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles SBSMC5000683MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.